CDCLVC1106PWR

Texas Instruments
595-CDCLVC1106PWR
CDCLVC1106PWR

Mfr.:

Description:
Clock Buffer Lo Jitter 1:6 LVCMOS Fan-out Clock Bfr A A 595-CDCLVC1106PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
6 Output
250 MHz
2 ns
LVCMOS
TSSOP-14
LVCMOS
250 MHz
2.3 V
3.6 V
CDCLVC1106
- 40 C
+ 85 C
Brand: Texas Instruments
Mounting Style: SMD/SMT
Operating Supply Current: 20 mA
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 2000
Subcategory: Clock & Timer ICs
Unit Weight: 140,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 3.370

Stock:
3.370 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,35 € 4,35 €
3,32 € 33,20 €
3,05 € 76,25 €
2,77 € 277,00 €
2,63 € 657,50 €
2,58 € 1.290,00 €
2,55 € 2.550,00 €
Full Reel (Order in multiples of 2000)
2,46 € 4.920,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,18 €
Min:
1

Similar Product

Texas Instruments CDCLVC1106PW
Texas Instruments
Clock Buffer Lo Jitter 1:6 LVCMOS Fan-out Clock Bfr A A 595-CDCLVC1106PWR