CDCE949PWR

Texas Instruments
595-CDCE949PWR
CDCE949PWR

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Progr 4-PLL VCXO Clo ck Synth A 595-CDCE A 595-CDCE949PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
9 Output
230 MHz
LVCMOS
Crystal, LVCMOS
TSSOP-24
160 MHz
1.7 V
1.9 V
- 40 C
+ 85 C
CDCE949
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: CDCE949PERF-EVM
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 2000
Subcategory: Clock & Timer ICs
Unit Weight: 89,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CDCE(L)949 4-PLL VCXO Clock Synthesizers

Texas Instruments CDCE(L)949 4-PLL VCXO Clock Synthesizers are a modular PLL-based, low-cost, high-performance, programmable clock synthesizer, multiplier, and divider. These devices generate up to 9 output clocks from a single input frequency. Each output can be programmed in-system for any clock frequency up to 230MHz, using up to four independent configurable PLLs.

In Stock: 2.252

Stock:
2.252 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
5,62 € 5,62 €
4,31 € 43,10 €
3,98 € 99,50 €
3,62 € 362,00 €
3,45 € 862,50 €
3,35 € 1.675,00 €
3,31 € 3.310,00 €
Full Reel (Order in multiples of 2000)
3,26 € 6.520,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,97 €
Min:
1

Similar Product

Texas Instruments CDCE949PW
Texas Instruments
Clock Synthesizer/Jitter Cleaner Progr 4-PLL VCXO Clo ck Synth A 595-CDCE A 595-CDCE949PWR