CD74HCT73E

Texas Instruments
595-CD74HCT73E
CD74HCT73E

Mfr.:

Description:
Flip-Flops Dual Neg Edge Trig A 595-CD74HC73E A 595 A 595-CD74HC73E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
J-K Type Flip-Flop
HCT
2 Circuit
Differential
PDIP-14
Single-Ended
Inverting/Non-Inverting
38 ns
- 4 mA
4 mA
4.5 V
5.5 V
Through Hole
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Height: 4.57 mm
Length: 19.3 mm
Number of Channels: 2 Channel
Number of Input Lines: 2
Number of Output Lines: 1
Product Type: Flip Flops
Quiescent Current: 4 uA
Reset Type: Reset
Series: CD74HCT73
Factory Pack Quantity: 25
Subcategory: Logic ICs
Width: 6.35 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CD74HC73/CD74HCT73 Dual J-K Flip-Flops

Texas Instruments CD74HC73/CD74HCT73 Dual J-K Flip-Flops utilize silicon gate CMOS technology to achieve operating speeds equivalent to LSTTL parts. These devices exhibit the low power consumption of standard CMOS integrated circuits, together with the ability to drive 10 LSTTL loads.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.000
Expected 3/15/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1,14 €
0,787 € 7,87 €
0,712 € 17,80 €
0,63 € 63,00 €
0,592 € 148,00 €
0,568 € 284,00 €
0,538 € 538,00 €
0,522 € 1.305,00 €
0,512 € 2.560,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,01 €
Min:
1

Similar Product

Texas Instruments CD74HC73E
Texas Instruments
Flip-Flops Hi-Spd CMOS Dual Neg J-K Flip-Flop A 595 A 595-CD74HCT73E