CD74HCT4066M96

Texas Instruments
595-CD74HCT4066M96
CD74HCT4066M96

Mfr.:

Description:
Analogue Switch ICs Quad A 595-CD74HCT40 66M A 595-CD74HCT40 A 595-CD74HCT4066M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SOIC-14
4 Channel
4 x SPST
80 Ohms
4.5 V
5.5 V
20 ns
30 ns
- 55 C
+ 125 C
CD74HCT4066
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Analog Switch ICs
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 2 uA
Supply Type: Single Supply
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 46

Stock:
46
Can Dispatch Immediately
On Order:
2.500
Expected 12/4/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,396 € 0,40 €
0,279 € 2,79 €
0,249 € 6,23 €
0,214 € 21,40 €
0,198 € 49,50 €
0,188 € 94,00 €
0,18 € 180,00 €
Full Reel (Order in multiples of 2500)
0,169 € 422,50 €
0,165 € 825,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,94 €
Min:
1

Similar Product

Texas Instruments CD74HCT4066M
Texas Instruments
Analogue Switch ICs Hi-Speed CMOS Logic Quad Bilat Switch
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.