CD74HCT258E

Texas Instruments
595-CD74HCT258E
CD74HCT258E

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 3 St HS CMOS 8-Input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Selectors / Multiplexers
HCT
2 Input
1 Output
PDIP-16
4 bit
38 ns
4.5 V
5.5 V
Through Hole
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Height: 4.57 mm
High Level Output Current: - 6 mA
Length: 19.3 mm
Logic Type: Selectors/Multiplexers
Low Level Output Current: 6 mA
Number of Circuits: 4 Circuit
Pd - Power Dissipation: 600 mW
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CD74HCT258
Factory Pack Quantity: 25
Subcategory: Logic ICs
Width: 6.35 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 945

Stock:
945 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,843 € 0,84 €
0,605 € 6,05 €
0,546 € 13,65 €
0,481 € 48,10 €
0,45 € 112,50 €
0,431 € 215,50 €
0,415 € 415,00 €
0,398 € 995,00 €
0,39 € 1.950,00 €