CD74HCT253E

Texas Instruments
595-CD74HCT253E
CD74HCT253E

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Tri-St Dual 4-Input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Selectors / Multiplexers
HCT
2 Input
1 Output
PDIP-16
50 ns
4.5 V
5.5 V
Through Hole
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Height: 4.57 mm
High Level Output Current: - 4 mA
Length: 19.3 mm
Logic Type: Multiplexer
Low Level Output Current: 4 mA
Number of Circuits: 2 Circuit
Pd - Power Dissipation: 600 mW
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CD74HCT253
Factory Pack Quantity: 25
Subcategory: Logic ICs
Width: 6.35 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 300

Stock:
300 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,877 € 0,88 €
0,63 € 6,30 €
0,569 € 14,23 €
0,501 € 50,10 €
0,47 € 117,50 €
0,45 € 225,00 €
0,429 € 429,00 €
0,413 € 1.032,50 €
0,404 € 2.020,00 €