CD74HCT174M96

Texas Instruments
595-CD74HCT174M96
CD74HCT174M96

Mfr.:

Description:
Flip-Flops Hex w/ Reset A 595-C D74HCT174M A 595-CD A 595-CD74HCT174M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
HCT
7 Circuit
CMOS
SOIC-Narrow-16
TTL
Non-Inverting
40 ns
- 4 mA
4 mA
4.5 V
5.5 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.58 mm
Length: 9.9 mm
Number of Channels: 6 Channel
Number of Input Lines: 6
Number of Output Lines: 6
Product Type: Flip Flops
Quiescent Current: 8 uA
Reset Type: Master Reset
Series: CD74HCT174
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 3.086

Stock:
3.086 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,525 € 0,53 €
0,368 € 3,68 €
0,33 € 8,25 €
0,288 € 28,80 €
0,268 € 67,00 €
0,256 € 128,00 €
0,25 € 250,00 €
Full Reel (Order in multiples of 2500)
0,242 € 605,00 €
0,229 € 1.145,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,96 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,96 €
Min:
1

Similar Product

Texas Instruments CD74HCT174M
Texas Instruments
Flip-Flops Hex w/ Reset
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.