CD74HCT165M96

Texas Instruments
595-CD74HCT165M96
CD74HCT165M96

Mfr.:

Description:
Counter Shift Registers 8-Bit Prl-In Srl-Out A 595-CD74HCT165M A A 595-CD74HCT165M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial/Parallel to Serial
1 Circuit
8 bit
SOIC-16
HCT
CMOS
9
40 ns
4.5 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: 8 Bit Parallel In Serial Out
Number of Output Lines: 1
Operating Supply Voltage: 4.5 V to 5.5 V
Product Type: Counter Shift Registers
Series: CD74HCT165
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 4.252

Stock:
4.252 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,37 € 0,37 €
0,26 € 2,60 €
0,231 € 5,78 €
0,20 € 20,00 €
0,186 € 46,50 €
0,177 € 88,50 €
0,17 € 170,00 €
Full Reel (Order in multiples of 2500)
0,162 € 405,00 €
0,157 € 785,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,75 €
Min:
1