CD74HCT02E

Texas Instruments
595-CD74HCT02E
CD74HCT02E

Mfr.:

Description:
Logic Gates Quad 2-Input A 595-C D74HC02E A 595-CD74 A 595-CD74HC02E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NOR
4 Gate
HCT
8 Input
PDIP-14
4 Output
4 mA
- 4 mA
21 ns
4.5 V
5.5 V
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
Height: 4.57 mm
Input Type: TTL
Length: 19.3 mm
Logic Type: 2-Input NOR
Operating Supply Current: 20 uA
Output Current: 20 mA
Output Type: CMOS
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD74HCT02
Factory Pack Quantity: 25
Subcategory: Logic ICs
Width: 6.35 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2.054

Stock:
2.054 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,628 € 0,63 €
0,447 € 4,47 €
0,402 € 10,05 €
0,354 € 35,40 €
0,332 € 83,00 €
0,312 € 780,00 €
0,304 € 1.520,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,94 €
Min:
1

Similar Product

Texas Instruments CD74HC02E
Texas Instruments
Logic Gates HS Quad 2-Input A 59 5-CD74HCT02E A 595- A 595-CD74HCT02E