CD74HC73M96

Texas Instruments
595-CD74HC73M96
CD74HC73M96

Mfr.:

Description:
Flip-Flops Dual A 595-CD74HC73M A 595-CD74HC73M A 5 A 595-CD74HC73M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
J-K Type Flip-Flop
HC
2 Circuit
Differential
SOIC-14
CMOS, LVTTL
Inverting/Non-Inverting
160 ns
- 5.2 mA
5.2 mA
2 V
6 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.58 mm
Length: 8.65 mm
Number of Channels: 2 Channel
Number of Input Lines: 2
Number of Output Lines: 1
Product Type: Flip Flops
Quiescent Current: 4 uA
Reset Type: Reset
Series: CD74HC73
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

CD74HC73/CD74HCT73 Dual J-K Flip-Flops

Texas Instruments CD74HC73/CD74HCT73 Dual J-K Flip-Flops utilize silicon gate CMOS technology to achieve operating speeds equivalent to LSTTL parts. These devices exhibit the low power consumption of standard CMOS integrated circuits, together with the ability to drive 10 LSTTL loads.

In Stock: 712

Stock:
712
Can Dispatch Immediately
On Order:
5.000
Expected 1/21/2027
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,49 € 0,49 €
0,342 € 3,42 €
0,306 € 7,65 €
0,268 € 26,80 €
0,249 € 62,25 €
0,235 € 117,50 €
0,227 € 227,00 €
Full Reel (Order in multiples of 2500)
0,218 € 545,00 €
0,212 € 1.060,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩