CD74HC688PWT

Texas Instruments
595-CD74HC688PWT
CD74HC688PWT

Mfr.:

Description:
Logic Comparators High Speed CMOS 8-Bit Magnitude

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Comparators
RoHS:  
Magnitude/Identity
8 bit
A = B
Active Low
TSSOP-20
20 ns, 29 ns
2 V
6 V
8 uA
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 5.2 mA
Low Level Output Current: 5.2 mA
Polarity: Inverting
Product: Digital Comparators
Product Type: Logic Comparators
Series: CD74HC688
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 303

Stock:
303 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,59 € 1,59 €
1,17 € 11,70 €
1,07 € 26,75 €
0,955 € 95,50 €
Full Reel (Order in multiples of 250)
0,92 € 230,00 €
0,912 € 456,00 €
0,877 € 2.192,50 €
0,869 € 4.345,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,14 €
Min:
1

Similar Product

Texas Instruments CD74HC688PWR
Texas Instruments
Logic Comparators High Speed CMOS 8-Bi t Magnitude A 595-C A 595-CD74HC688PWT