CD74HC688M

595-CD74HC688M
CD74HC688M

Mfr.:

Description:
Logic Comparators 8bit Magnitude

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Comparators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Magnitude/Identity
8 bit
A = B
Active Low
SOIC-20
20 ns, 29 ns
2 V
6 V
8 uA
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
High Level Output Current: - 5.2 mA
Low Level Output Current: 5.2 mA
Polarity: Inverting
Product: Digital Comparators
Product Type: Logic Comparators
Series: CD74HC688
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 500,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,76 €
Min:
1

Similar Product

Texas Instruments CD74HC688M96
Texas Instruments
Logic Comparators High Speed CMOS 8-Bi t Magnitude A 595-C A 595-CD74HC688M