CD74HC4067M

595-CD74HC4067M
CD74HC4067M

Mfr.:

Description:
Multiplexer Switch ICs 16-Ch Analog

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
CD74HC4067
Multiplexers/Demultiplexers
SMD/SMT
SOIC-24
16 Channel
1 x 16:1
2 V
6 V
160 Ohms
64 ns
62 ns
- 55 C
+ 125 C
2 V to 6 V
Tube
Bandwidth: 89 Mhz
Brand: Texas Instruments
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 6 ns
Factory Pack Quantity: 25
Subcategory: Switch ICs
Supply Current - Max: 8 uA
Supply Type: Single Supply
Unit Weight: 810 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CD74HCx4067/CD74HCx4067-Q1 Analog Mux & Demux

Texas Instruments CD74HCx4067/CD74HCx4067-Q1 Analog Multiplexers and Demultiplexers are digitally controlled switches that use silicon-gate CMOS technology. This feature allows these devices to achieve operating speeds similar to LSTTL, with the low power consumption of standard CMOS integrated circuits. These devices control analog voltages that may vary across the voltage supply range. The CD74HCx4067/CD74HCx4067-Q1 devices are bidirectional switches, which allow any analog input to be used as an output and vice versa. The switches have low on-resistance and low off-leakages. These devices also have an enable control that, when high, disables all switches to an off state. The Texas Instruments CD74HCx4067-Q1 devices are AEC-Q100 qualified for automotive applications.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,78 €
Min:
1

Similar Product

Texas Instruments CD74HC4067M96
Texas Instruments
Multiplexer Switch ICs Hi-Spd CMOS 16Ch Anl Mltplxr/Demltplxr A A 595-CD74HC4067M