CD74HC30M

Texas Instruments
595-CD74HC30M
CD74HC30M

Mfr.:

Description:
Logic Gates 8-Input

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
1 Gate
HC
8 Input
SOIC-14
1 Output
5.2 mA
- 5.2 mA
8 ns
2 V
6 V
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Height: 1.58 mm
Input Type: CMOS
Length: 8.65 mm
Logic Type: 8-Input NAND
Operating Supply Current: 20 uA
Output Current: 20 mA
Output Type: CMOS
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD74HC30
Factory Pack Quantity: 50
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CD74HC30 8-Input NAND Gates

Texas Instruments CD74HC30 8-Input NAND Gates contain one independent 8-input NAND gate. Each gate performs the Boolean function Y = /A ● /B ● /C ● /D ● /E ● /F ● /G ● /H in positive logic. The Texas Instruments CD74HC30 devices have a wide operating voltage range of 2V to 6V and a wide operating temperature range of –55°C to +125°C.

In Stock: 1.588

Stock:
1.588 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,791 € 0,79 €
0,574 € 5,74 €
0,518 € 25,90 €
0,455 € 45,50 €
0,426 € 106,50 €
0,408 € 204,00 €
0,395 € 395,00 €
0,377 € 942,50 €
0,367 € 1.835,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,54 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,80 €
Min:
1

Similar Product

Texas Instruments CD74HC30M96
Texas Instruments
Logic Gates 8-Input A 595-CD74HC 30M A 595-CD74HC30M A 595-CD74HC30M