CD74HC259M96

Texas Instruments
595-CD74HC259M96
CD74HC259M96

Mfr.:

Description:
Latches 8-Bit Addressable A 595-CD74HC259M A 595 A 595-CD74HC259M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
Addressable Latch
HC
2 Circuit
8 Line
SOIC-Narrow-16
Non-Inverting
185 ns at 2 V, 37 ns at 4.5 V, 31 ns at 6 V
8 uA
32 mA
- 5.2 mA
2 V
6 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.58 mm
Length: 9.9 mm
Number of Channels: 8 Channel
Number of Input Lines: 1 Line
Product Type: Latches
Reset Type: Master Reset
Series: CD74HC259
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Supply Current - Max: 8 uA
Type: D-Type
Width: 3.91 mm
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 5.398

Stock:
5.398 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,447 € 0,45 €
0,316 € 3,16 €
0,282 € 7,05 €
0,245 € 24,50 €
0,228 € 57,00 €
0,218 € 109,00 €
0,211 € 211,00 €
Full Reel (Order in multiples of 2500)
0,204 € 510,00 €
0,198 € 990,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩