CD74HC20M

Texas Instruments
595-CD74HC20M
CD74HC20M

Mfr.:

Description:
Logic Gates Hi-Speed CMOS Logic Dual 4-Inp NAND Gate

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
2 Gate
HC
8 Input
SOIC-14
2 Output
5.2 mA
- 5.2 mA
17 ns
2 V
6 V
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Height: 1.58 mm
Input Type: CMOS
Length: 8.65 mm
Logic Type: 4-Input NAND
Operating Supply Current: 20 uA
Output Type: CMOS
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD74HC20
Factory Pack Quantity: 50
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 524

Stock:
524 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,851 € 0,85 €
0,756 € 75,60 €
0,706 € 176,50 €
0,677 € 338,50 €
0,502 € 502,00 €
0,48 € 1.200,00 €
0,468 € 2.340,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,46 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,87 €
Min:
1

Similar Product

Texas Instruments CD74HC20M96
Texas Instruments
Logic Gates Hi-Speed CMOS Logic Dual 4-Inp NAND Gate A 595-CD74HC20M