CD74HC14M

Texas Instruments
595-CD74HC14M
CD74HC14M

Mfr.:

Description:
Inverters Hex Schmitt Trigger

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
HC
CMOS
SOIC-14
6 V
2 V
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
High Level Output Current: - 5.2 mA
Input Type: Schmitt Trigger
Low Level Output Current: 5.2 mA
Output Type: CMOS
Product Type: Inverters
Propagation Delay Time: 29 ns
Series: CD74HC14
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CD74HC14 Hex Inverters

Texas Instruments CD74HC14 Hex Inverters contains six independent inverters with Schmitt-trigger inputs. Each gate performs the Boolean function Y = A in positive logic. The Texas Instruments CD74HC14 have a wide operating voltage range of 2V to 6V and a wide operating temperature range of –55°C to +125°C.

In Stock: 8.922

Stock:
8.922 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,869 € 0,87 €
0,624 € 6,24 €
0,529 € 26,45 €
0,493 € 49,30 €
0,461 € 115,25 €
0,441 € 220,50 €
0,427 € 427,00 €
0,409 € 1.022,50 €
0,398 € 1.990,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,42 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,87 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,20 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,83 €
Min:
1

Similar Product

Texas Instruments CD74HC14M96
Texas Instruments
Inverters Hex Schmitt Trigger A 595-CD74HC14M A 59 A 595-CD74HC14M