CD74HC02M96

Texas Instruments
595-CD74HC02M96
CD74HC02M96

Mfr.:

Description:
Logic Gates Hi-Speed CMOS Logic Quad 2-Inp NOR Gate A 595-CD74HC02M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NOR
4 Gate
HC
8 Input
SOIC-14
4 Output
5.2 mA
- 5.2 mA
15 ns
2 V
6 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.58 mm
Input Type: CMOS
Length: 8.65 mm
Logic Type: 2-Input NOR
Operating Supply Current: 20 uA
Output Type: CMOS
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD74HC02
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

CD74HC02 Quad 2-Input Positive-NOR Gates

Texas Instruments CD74HC02 Quad 2-Input Positive-NOR Gates contains four independent 2-input NOR gates. Each gate performs the Boolean function Y = A + B in positive logic. Texas Instruments CD74HC02 has a wide operating voltage range of 2V to 6V and a wide operating temperature range of –55°C to +125°C.

In Stock: 4.969

Stock:
4.969 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,353 € 0,35 €
0,244 € 2,44 €
0,219 € 5,48 €
0,19 € 19,00 €
0,177 € 44,25 €
0,168 € 84,00 €
0,161 € 161,00 €
Full Reel (Order in multiples of 2500)
0,155 € 387,50 €
0,151 € 755,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,23 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,81 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,81 €
Min:
1