CD74FCT843AM

Texas Instruments
595-CD74FCT843AM
CD74FCT843AM

Mfr.:

Description:
Latches Octal Tri-St

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
D-Type Latch
FCT
1 Circuit
3 Line
SOIC-24
Non-Inverting
6.8 ns at 5 V
8 uA
32 mA
- 15 mA
4.75 V
5.25 V
0 C
+ 70 C
SMD/SMT
Tube
Brand: Texas Instruments
Height: 2.35 mm
Length: 15.4 mm
Number of Channels: 9 Channel
Number of Input Lines: 9 Line
Output Type: 3-State
Product Type: Latches
Reset Type: Master Set
Series: CD74FCT843A
Factory Pack Quantity: 25
Subcategory: Logic ICs
Type: D-Type
Width: 7.52 mm
Unit Weight: 624,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 50 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,97 € 10,97 €
8,93 € 89,30 €
7,58 € 189,50 €
7,12 € 712,00 €
7,09 € 1.772,50 €
6,89 € 3.445,00 €
6,81 € 6.810,00 €
2.500 Quote