CD74FCT273M

595-CD74FCT273M
CD74FCT273M

Mfr.:

Description:
Flip-Flops BiCMOS FCT Ifc Logic Octal D-Ty F-F w/Res

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
D-Type Flip-Flop
FCT
8 Circuit
CMOS
SOIC-20
TTL
Non-Inverting
7 ns
- 15 mA
48 mA
4.75 V
5.25 V
SMD/SMT
0 C
+ 70 C
Tube
Brand: Texas Instruments
Height: 2.35 mm
Length: 12.8 mm
Number of Input Lines: 8
Number of Output Lines: 8
Product Type: Flip Flops
Reset Type: Master Reset
Series: CD74FCT273
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Width: 7.52 mm
Unit Weight: 500,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Texas Instruments CD74ACT273SM96
Texas Instruments
Flip-Flops Octal w/Reset