CD74ACT373M96

Texas Instruments
595-CD74ACT373M96
CD74ACT373M96

Mfr.:

Description:
Latches Octal Transparent A 595-CD74ACT373M A 59 A 595-CD74ACT373M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
D-Type Transparent Latch
ACT
8 Circuit
8 Line
SOIC-20
Non-Inverting
10.4 ns at 5 V
8 uA
32 mA
- 24 mA
4.5 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 2.35 mm
Length: 12.8 mm
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Output Type: 3-State
Product Type: Latches
Reset Type: No Reset
Series: CD74ACT373
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 8 uA
Type: D-Type
Width: 7.52 mm
Unit Weight: 500,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 626

Stock:
626 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,75 € 1,75 €
1,30 € 13,00 €
1,19 € 29,75 €
1,06 € 106,00 €
0,998 € 249,50 €
0,989 € 494,50 €
0,955 € 955,00 €
Full Reel (Order in multiples of 2000)
0,894 € 1.788,00 €
0,877 € 3.508,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,51 €
Min:
1

Similar Product

Texas Instruments CD74ACT373M
Texas Instruments
Latches Octal Transparent
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.