CD74ACT153E

Texas Instruments
595-CD74ACT153E
CD74ACT153E

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Dual 4-Input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Selectors / Multiplexers
ACT
2 Input
1 Output
PDIP-16
20 ns
4.5 V
5.5 V
Through Hole
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Height: 4.57 mm
High Level Output Current: - 24 mA
Length: 19.3 mm
Logic Type: Data Selectors/Multiplexers
Low Level Output Current: 24 mA
Number of Circuits: 2 Circuit
Pd - Power Dissipation: 950 mW
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CD74ACT153
Factory Pack Quantity: 25
Subcategory: Logic ICs
Width: 6.35 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 934

Stock:
934 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,54 € 1,54 €
1,14 € 11,40 €
1,02 € 25,50 €
0,912 € 91,20 €
0,86 € 215,00 €
0,832 € 416,00 €
0,783 € 783,00 €
0,759 € 1.897,50 €
0,745 € 3.725,00 €