CD74ACT14M

595-CD74ACT14M
CD74ACT14M

Mfr.:

Description:
Inverters Hex Schmitt Trigger

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
6 Circuit
ACT
CMOS
SOIC-14
5.5 V
4.5 V
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
High Level Output Current: - 24 mA
Input Level: CMOS
Input Type: Schmitt Trigger
Low Level Output Current: 24 mA
Output Level: CMOS
Output Type: CMOS
Product Type: Inverters
Propagation Delay Time: 13.2 ns
Series: CD74ACT14
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,50 €
Min:
1

Similar Product

Texas Instruments CD74ACT14M96
Texas Instruments
Inverters Hex Schmitt Trigger A 595-CD74ACT14M A 5 A 595-CD74ACT14M