CD74ACT138E

Texas Instruments
595-CD74ACT138E
CD74ACT138E

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Line Decoder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
ACT
3 Input
8 Output
PDIP-16
32 bit
11 ns
4.5 V
5.5 V
Through Hole
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Height: 4.57 mm
High Level Output Current: - 24 mA
Length: 19.3 mm
Logic Type: Decoders/Demultiplexers
Low Level Output Current: 24 mA
Number of Circuits: 4 Circuit
Pd - Power Dissipation: 1.15 W
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CD74ACT138
Factory Pack Quantity: 25
Subcategory: Logic ICs
Width: 6.35 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CD74ACT138 3-to-8 Line Decoders/Demultiplexers

Texas Instruments CD74ACT138 3-to-8 Line Decoders/Demultiplexers are designed for high-performance memory-decoding and data-routing applications requiring short propagation delay times. In high-performance memory systems, the Texas Instruments CD74ACT138 decoders can minimize the effects of system decoding.

In Stock: 611

Stock:
611 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,955 € 0,96 €
0,688 € 6,88 €
0,621 € 15,53 €
0,548 € 54,80 €
0,513 € 128,25 €
0,493 € 246,50 €
0,476 € 476,00 €
0,458 € 1.145,00 €
0,446 € 2.230,00 €