CD74ACT10E

Texas Instruments
595-CD74ACT10E
CD74ACT10E

Mfr.:

Description:
Logic Gates Triple 3-Input NAND Gate A 595-CD74AC10E A 595-CD74AC10E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
3 Gate
ACT
3 Input
PDIP-14
1 Output
24 mA
- 24 mA
12.3 ns
4.5 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Height: 4.57 mm
Input Type: TTL
Length: 19.3 mm
Logic Type: 3-Input NAND
Operating Supply Current: 40 uA
Output Type: CMOS
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD74ACT10
Factory Pack Quantity: 25
Subcategory: Logic ICs
Width: 6.35 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 801

Stock:
801 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,39 € 1,39 €
1,02 € 10,20 €
0,92 € 23,00 €
0,824 € 82,40 €
0,775 € 193,75 €
0,772 € 386,00 €
0,747 € 747,00 €
0,715 € 1.787,50 €
0,699 € 3.495,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,13 €
Min:
1

Similar Product

Texas Instruments CD74AC10E
Texas Instruments
Logic Gates Triple 3-Input NAND Gate A 595-CD74ACT10 A 595-CD74ACT10E