CD74ACT05ME4

595-CD74ACT05ME4
CD74ACT05ME4

Mfr.:

Description:
Inverters Hex Inverters w/Open-Drain Output

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
6 Circuit
ACT
CMOS
SOIC-14
5.5 V
4.5 V
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
High Level Output Current: 0 A
Input Type: TTL
Low Level Output Current: 24 mA
Output Type: CMOS
Product Type: Inverters
Propagation Delay Time: 8.5 ns
Quiescent Current: 4 uA
Series: CD74ACT05
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542390090
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CD74ACT05 Hex Inverters

Texas Instruments CD74ACT05 Hex Inverters include TTL-voltage compatible inputs. These inverters feature an SCR-latch-up-resistant CMOS process, input clamp diode, open-drain outputs, 80μA maximum supply current, and 5.5V maximum supply voltage. The open-drain outputs can be connected to other open-drain outputs to implement active-high wired-AND or active-low wired-OR functions. The CD74ACT05 hex inverters exceed 2kV ESD protection per MIL-STD-883, method 3015.

Availability

Stock:

Similar Product

Texas Instruments CD74ACT05M
Texas Instruments
Inverters Hex w/ Open Drain
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.