CD74ACT05M96

Texas Instruments
595-CD74ACT05M96
CD74ACT05M96

Mfr.:

Description:
Inverters Hex w/ Open Drain A 595-CD74ACT05M A 595 A 595-CD74ACT05M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
ACT
CMOS
SOIC-14
5.5 V
4.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: 0 A
Input Type: CMOS
Low Level Output Current: 24 mA
Output Type: Open Drain
Product Type: Inverters
Propagation Delay Time: 8.5 ns
Quiescent Current: 4 uA
Series: CD74ACT05
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CD74ACT05 Hex Inverters

Texas Instruments CD74ACT05 Hex Inverters include TTL-voltage compatible inputs. These inverters feature an SCR-latch-up-resistant CMOS process, input clamp diode, open-drain outputs, 80μA maximum supply current, and 5.5V maximum supply voltage. The open-drain outputs can be connected to other open-drain outputs to implement active-high wired-AND or active-low wired-OR functions. The CD74ACT05 hex inverters exceed 2kV ESD protection per MIL-STD-883, method 3015.

In Stock: 2.227

Stock:
2.227 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,533 € 0,53 €
0,372 € 3,72 €
0,332 € 8,30 €
0,289 € 28,90 €
0,268 € 67,00 €
0,255 € 127,50 €
0,245 € 245,00 €
Full Reel (Order in multiples of 2500)
0,231 € 577,50 €
0,219 € 1.095,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,77 €
Min:
1

Similar Product

Texas Instruments CD74ACT05M
Texas Instruments
Inverters Hex w/ Open Drain
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.