CD74AC374M

Texas Instruments
595-CD74AC374M
CD74AC374M

Mfr.:

Description:
Flip-Flops Tri-State Octal

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
AC
8 Circuit
3-State
SOIC-20
CMOS
Non-Inverting
135 ns
- 24 mA
24 mA
2 V
6 V
SMD/SMT
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Height: 2.35 mm
Length: 12.8 mm
Number of Channels: 8 Channel
Number of Input Lines: 8
Number of Output Lines: 3
Product Type: Flip Flops
Quiescent Current: 8 uA
Series: CD74AC374
Factory Pack Quantity: 25
Subcategory: Logic ICs
Width: 7.52 mm
Unit Weight: 500,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 209

Stock:
209 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,912 € 0,91 €
0,654 € 6,54 €
0,591 € 14,78 €
0,521 € 52,10 €
0,488 € 122,00 €
0,468 € 234,00 €
0,467 € 467,00 €
0,457 € 1.142,50 €
0,451 € 2.255,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,08 €
Min:
1