CD74AC164M

595-CD74AC164M
CD74AC164M

Mfr.:

Description:
Counter Shift Registers 8-Bit Ser-In/Prl-Out Shift Register

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Serial to Parallel
1 Circuit
8 bit
SOIC-14
74AC
CMOS
2
157 ns, 17.5 ns, 12.5 ns
1.5 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Function: Shift Register
Number of Output Lines: 8
Operating Supply Voltage: 1.5 V to 5.5 V
Product Type: Counter Shift Registers
Series: CD74AC164
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CD74AC164/CD74ACT164 8-Bit SIPO Shift Registers

Texas Instruments CD74AC164/CD74ACT164 8-Bit SIPO Shift Registers have two serial inputs (A and B) connected through an AND gate and an asynchronous clear (CLR). The device requires a high signal on both A and B to set the input data line high; a low signal on either will set the input data line low. Data at A and B can be changed while CLK is high or low, provided the minimum set-up time requirements are met.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,59 €
Min:
1

Similar Product

Texas Instruments CD74AC164M96
Texas Instruments
Counter Shift Registers 8-Bit Ser-In/Prl-Out Shift Register A 59 A 595-CD74AC164M