CD74AC161M96

Texas Instruments
595-CD74AC161M96
CD74AC161M96

Mfr.:

Description:
Counter ICs Sync Preset Binary w /ASync Reset A 595- A 595-CD74AC161M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
SOIC-16
Binary
AC
4 bit
Up
1.5 V to 5.5 V
- 55 C
+ 125 C
CD74AC161
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 2500
Subcategory: Counter ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 249

Stock:
249
Can Dispatch Immediately
On Order:
2.500
Expected 11/19/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,04 € 1,04 €
0,753 € 7,53 €
0,682 € 17,05 €
0,603 € 60,30 €
0,565 € 141,25 €
0,542 € 271,00 €
0,518 € 518,00 €
Full Reel (Order in multiples of 2500)
0,502 € 1.255,00 €
0,499 € 2.495,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩