CD54HC73F

595-CD54HC73F
CD54HC73F

Mfr.:

Description:
Flip-Flops High Speed CMOS Logic Dual Negative-Edge Trigger J-K Flip-Flops with Reset 14-CDIP -55 to 125

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
Delivery Restriction:
 Mouser does not presently sell this product in your region.
CMOS
HC
2 Circuit
Differential
CDIP-16
Single-Ended
Inverting/Non-Inverting
160 ns
- 5.2 mA
5.2 mA
2 V
6 V
Through Hole
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Height: 4.57 mm
Length: 19.56 mm
Number of Channels: 2 Channel
Number of Input Lines: 2
Number of Output Lines: 1
Product Type: Flip Flops
Quiescent Current: 4 uA
Reset Type: Reset
Series: CD54HC73
Factory Pack Quantity: 1
Subcategory: Logic ICs
Width: 6.92 mm
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: