CD4536BDWR

Texas Instruments
595-CD4536BDWR
CD4536BDWR

Mfr.:

Description:
Timers & Support Products CMOS Programmable Ti mer A 595-CD4536BDW A 595-CD4536BDW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Timers & Support Products
RoHS:  
8 us
CMOS
SOIC-16
3 V
18 V
- 55 C
+ 125 C
CD4536B
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: 4 mA
Low Level Output Current: 4 mA
Operating Supply Current: 300 uA
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Timers & Support Products
Factory Pack Quantity: 2000
Subcategory: Clock & Timer ICs
Unit Weight: 420,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2.366

Stock:
2.366 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,22 € 1,22 €
0,886 € 8,86 €
0,796 € 19,90 €
0,704 € 70,40 €
0,66 € 165,00 €
0,633 € 316,50 €
0,611 € 611,00 €
Full Reel (Order in multiples of 2000)
0,593 € 1.186,00 €
0,579 € 2.316,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,49 €
Min:
1

Similar Product

Texas Instruments CD4536BDW
Texas Instruments
Timers & Support Products CMOS Programmable Ti mer A 595-CD4536BDW A 595-CD4536BDWR