CD4097BM

Texas Instruments
595-CD4097BM
CD4097BM

Mfr.:

Description:
Multiplexer Switch ICs CMOS Analog Multipl/ Demultiplexer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
CD4097B
Multiplexers/Demultiplexers
SMD/SMT
SOIC-24
8 Channel
2 x 8:1
5 V
18 V
2.5 V
10 V
240 Ohms
650 ns
440 ns
- 55 C
+ 125 C
5 V to 18 V
Tube
Bandwidth: 20 Mhz
Brand: Texas Instruments
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 60 ns
Factory Pack Quantity: 25
Subcategory: Switch ICs
Supply Current - Max: 100 uA
Supply Type: Single Supply
Unit Weight: 624,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1.508

Stock:
1.508 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,826 € 0,83 €
0,587 € 5,87 €
0,526 € 13,15 €
0,461 € 46,10 €
0,43 € 107,50 €
0,411 € 205,50 €
0,396 € 396,00 €
0,379 € 947,50 €
0,369 € 1.845,00 €