CD4069UBPWR

Texas Instruments
595-CD4069UBPWR
CD4069UBPWR

Mfr.:

Description:
Inverters Hex A 595-CD4069UBPW A 595-CD4069UBPW A A 595-CD4069UBPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
4000
CMOS
TSSOP-14
18 V
3 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 1 mA
Input Type: CMOS
Low Level Output Current: 1 mA
Product Type: Inverters
Propagation Delay Time: 110 ns
Quiescent Current: 20 nA
Series: CD4069UB
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 57,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 14.585

Stock:
14.585
Can Dispatch Immediately
On Order:
8.000
Expected 1/21/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,559 € 0,56 €
0,395 € 3,95 €
0,354 € 8,85 €
0,31 € 31,00 €
0,288 € 72,00 €
0,275 € 137,50 €
0,27 € 270,00 €
Full Reel (Order in multiples of 2000)
0,255 € 510,00 €
0,248 € 992,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,99 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,05 €
Min:
1

Similar Product

Texas Instruments CD4069UBPW
Texas Instruments
Inverters CMOS HEX INVERTER
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.