CD4055BM

Texas Instruments
595-CD4055BM
CD4055BM

Mfr.:

Description:
LCD Drivers CMOS BCD-to-7-Seg LC D Decoder/Driver

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LCD Drivers
RoHS:  
1 Digit
7 Segment
8 MHz
SOIC-Narrow-16
18 V
3 V
300 uA
500 mW
CD4055B
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Height: 1.58 mm
Length: 9.9 mm
Product: CMOS LCD Drivers
Product Type: LCD Drivers
Factory Pack Quantity: 40
Subcategory: Driver ICs
Width: 3.91 mm
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 458

Stock:
458 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,817 € 0,82 €
0,586 € 5,86 €
0,504 € 12,60 €
0,458 € 54,96 €
0,43 € 120,40 €
0,415 € 215,80 €
0,40 € 400,00 €
0,391 € 985,32 €
0,386 € 1.930,00 €