CD4049UBE

Texas Instruments
595-CD4049UBE
CD4049UBE

Mfr.:

Description:
Buffers & Line Drivers Hex Inverting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
4000
6 Input
6 Output
Inverting
PDIP-16
- 5.2 mA
25 mA
40 nA
- 500 mV
20 V
30 uA
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 5 Channel
Output Type: CMOS
Product Type: Buffers & Line Drivers
Propagation Delay Time: 120 ns at 5 V, 65 ns at 10 V, 50 ns at 15 V
Series: CD4049UB
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 11.546

Stock:
11.546 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,628 € 0,63 €
0,445 € 4,45 €
0,399 € 9,98 €
0,35 € 35,00 €
0,326 € 81,50 €
0,311 € 155,50 €
0,30 € 300,00 €
0,287 € 717,50 €
0,28 € 1.400,00 €