CD4047BPW

Texas Instruments
595-CD4047BPW
CD4047BPW

Mfr.:

Description:
Monostable Multi-vibrator CMOS Lo-Pwr Mono/A- stable Multivibrator

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Monostable Multi-vibrator
RoHS:  
Monostable/Astable Multivibrator
4000
1 Element
1000 ns, 450 ns, 300 ns
TSSOP-14
20 uA
3 V
18 V
4.2 mA
- 4.2 mA
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V, 5 V, 9 V, 12 V
Product Type: Monostable Multivibrator
Series: CD4047B
Factory Pack Quantity: 90
Subcategory: Logic ICs
Unit Weight: 57,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 964

Stock:
964 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,989 € 0,99 €
0,715 € 7,15 €
0,575 € 14,38 €
0,557 € 150,39 €
0,539 € 291,06 €
0,53 € 1.335,60 €
0,523 € 2.635,92 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,65 €
Min:
1

Similar Product

Texas Instruments CD4047BPWR
Texas Instruments
Monostable Multi-vibrator CMOS LP Mono/Astable A 595-CD4047BPW A 5 A 595-CD4047BPW