CD4044BDR

Texas Instruments
595-CD4044BDR
CD4044BDR

Mfr.:

Description:
Latches CMOS Quad NAND R/S A 595-CD4044BD A 595- A 595-CD4044BD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
CMOS
4000
1 Circuit
4 Line
SOIC-Narrow-16
Non-Inverting
300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V
20 uA
32 mA
- 4.2 mA
3 V
18 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.58 mm
Length: 9.9 mm
Number of Channels: 4 Channel
Number of Input Lines: 8 Line
Output Type: 3-State
Product Type: Latches
Reset Type: No Reset
Series: CD4044B
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Supply Current - Max: 40 nA
Type: S-R Type
Width: 3.91 mm
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2.528

Stock:
2.528
Can Dispatch Immediately
On Order:
5.000
Expected 11/3/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,662 € 0,66 €
0,47 € 4,70 €
0,422 € 10,55 €
0,37 € 37,00 €
0,345 € 86,25 €
0,33 € 165,00 €
0,327 € 327,00 €
Full Reel (Order in multiples of 2500)
0,304 € 760,00 €
0,297 € 1.485,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩