CD4040BM

Texas Instruments
595-CD4040BM
CD4040BM

Mfr.:

Description:
Counter ICs CMOS 12-St Ripple- C arry Bin A 595-CD40 A 595-CD4040BM96

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
SOIC-16
Binary
CD4000
12 bit
Up
3 V to 18 V
- 55 C
+ 125 C
CD4040B
Tube
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 40
Subcategory: Counter ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 477

Stock:
477
Can Dispatch Immediately
On Order:
1.000
Expected 3/22/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,16 € 1,16 €
0,838 € 8,38 €
0,657 € 16,43 €
0,614 € 73,68 €
0,588 € 164,64 €
0,574 € 574,00 €
0,559 € 1.408,68 €
0,545 € 2.725,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,64 €
Min:
1

Similar Product

Texas Instruments CD4040BM96
Texas Instruments
Counter ICs CMOS 12-St Ripple- C arry Bin A 595-CD40 A 595-CD4040BM