CD4034BF3A

595-CD4034BF3A
CD4034BF3A

Mfr.:

Description:
Counter Shift Registers CMOS 8-Stage Static Bidirectional Parallel/Serial Input/Output Bus Register 24-CDIP -55 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
Serial/Parallel to Serial/Parallel
1 Circuit
8 bit
CDIP-24
4000
CMOS
9
3-State
700 ns, 240 ns, 170 ns
3.3 V, 5 V, 9 V, 12 V, 15 V
3.3 V, 5 V, 9 V, 12 V, 15 V
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
Function: Shift Register
Number of Output Lines: 8
Operating Supply Voltage: 3.3 V, 5 V, 9 V, 12 V, 15 V
Product Type: Counter Shift Registers
Series: CD4034B
Factory Pack Quantity: 1
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: