CD4027BNSR

Texas Instruments
595-CD4027BNSR
CD4027BNSR

Mfr.:

Description:
Flip-Flops Dual Master/Slave

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
J-K Type Flip-Flop
4000
2 Circuit
Differential
SOIC-16
Single-Ended
Inverting/Non-Inverting
300 ns
- 1.5 mA
1.5 mA
3 V
18 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.95 mm
Length: 10.3 mm
Number of Channels: 2 Channel
Number of Input Lines: 2
Number of Output Lines: 1
Product Type: Flip Flops
Quiescent Current: 20 uA
Reset Type: Set, Reset
Series: CD4027B
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Width: 5.3 mm
Unit Weight: 200,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.228

Stock:
1.228 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,705 € 0,71 €
0,502 € 5,02 €
0,452 € 11,30 €
0,396 € 39,60 €
0,371 € 92,75 €
0,354 € 177,00 €
0,352 € 352,00 €
Full Reel (Order in multiples of 2000)
0,33 € 660,00 €
0,321 € 1.284,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩