CD4026BPWR

Texas Instruments
595-CD4026BPWR
CD4026BPWR

Mfr.:

Description:
Counter ICs Decade/Divider A 595 -CD4026BPW A 595-CD A 595-CD4026BPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
TSSOP-16
Decade
CD4000
7 bit
Up
3 V to 18 V
- 55 C
+ 125 C
CD4026B
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 2000
Subcategory: Counter ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.216

Stock:
1.216 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,611 € 0,61 €
0,435 € 4,35 €
0,39 € 9,75 €
0,342 € 34,20 €
0,319 € 79,75 €
0,304 € 152,00 €
0,30 € 300,00 €
Full Reel (Order in multiples of 2000)
0,283 € 566,00 €
0,275 € 1.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,04 €
Min:
1

Similar Product

Texas Instruments CD4026BPW
Texas Instruments
Counter ICs CMOS Decade Counter/ Divider
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.