CD4019BM

Texas Instruments
595-CD4019BM
CD4019BM

Mfr.:

Description:
Logic Gates CMOS Quad AND/OR Select Gate

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND, OR
4 Gate
4000
2 Input
SOIC-Narrow-16
1 Output
6.8 mA
- 6.8 mA
60 ns
3 V
18 V
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Height: 1.58 mm
Input Type: CMOS
Length: 9.9 mm
Logic Type: AND/OR
Operating Supply Current: 60 uA
Output Type: CMOS
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD4019B
Factory Pack Quantity: 40
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 363

Stock:
363 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,886 € 0,89 €
0,641 € 6,41 €
0,553 € 13,83 €
0,539 € 64,68 €
0,504 € 141,12 €
0,501 € 501,00 €
0,489 € 1.232,28 €
0,482 € 2.410,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,46 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,94 €
Min:
1