CD40193BPW

595-CD40193BPW
CD40193BPW

Mfr.:

Description:
Counter ICs CMOS Presettable Bin Up/Down Counter

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
TSSOP-16
Binary
CD4000
4 bit
Up/Down
3 V to 18 V
- 55 C
+ 125 C
CD40193B
Tube
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 90
Subcategory: Counter ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,06 €
Min:
1