CD4013BE

Texas Instruments
595-CD4013BE
CD4013BE

Mfr.:

Description:
Flip-Flops Dual CMOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
4000
2 Circuit
CMOS
PDIP-14
CMOS
Inverting/Non-Inverting
300 ns
- 1.5 mA
1.5 mA
3 V
18 V
Through Hole
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Height: 4.57 mm
Length: 19.3 mm
Number of Channels: 2 Channel
Number of Input Lines: 1
Number of Output Lines: 1
Product Type: Flip Flops
Quiescent Current: 20 uA
Reset Type: Set, Reset
Series: CD4013B
Factory Pack Quantity: 25
Subcategory: Logic ICs
Width: 6.35 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 19.794

Stock:
19.794 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,662 € 0,66 €
0,47 € 4,70 €
0,421 € 10,53 €
0,37 € 37,00 €
0,345 € 86,25 €
0,329 € 164,50 €
0,328 € 328,00 €
0,321 € 802,50 €
0,316 € 1.580,00 €