CD40103BNSR

Texas Instruments
595-CD40103BNSR
CD40103BNSR

Mfr.:

Description:
Counter ICs CMOS 8-St Preset 8B Binary Synch A 595-C A 595-CD40103BNSRG4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
SOP-16
Binary
CD4000
1 bit
Synchronous
Down
3 V to 18 V
- 55 C
+ 125 C
CD40103B
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Pin Count: 16
Product Type: Counter ICs
Factory Pack Quantity: 2000
Subcategory: Counter ICs
Unit Weight: 200,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 572

Stock:
572
Can Dispatch Immediately
On Order:
2.000
Expected 12/11/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,06 € 2,06 €
1,52 € 15,20 €
1,39 € 34,75 €
1,24 € 124,00 €
1,17 € 292,50 €
1,16 € 580,00 €
Full Reel (Order in multiples of 2000)
0,977 € 1.954,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩