CD4002BM

Texas Instruments
595-CD4002BM
CD4002BM

Mfr.:

Description:
Logic Gates CMOS Quad 4-Input NOR Gate

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NOR
2 Gate
4000
8 Input
SOIC-14
2 Output
6.8 mA
- 6.8 mA
60 ns
3 V
18 V
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Height: 1.58 mm
Input Type: CMOS
Length: 8.65 mm
Logic Type: 4-Input NOR
Operating Supply Current: 15 uA
Output Type: CMOS
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD4002B
Factory Pack Quantity: 50
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 446

Stock:
446 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,989 € 0,99 €
0,715 € 7,15 €
0,605 € 30,25 €
0,57 € 57,00 €
0,534 € 133,50 €
0,513 € 256,50 €
0,502 € 1.255,00 €
0,495 € 2.475,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,33 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,05 €
Min:
1