CD4001BPWR

Texas Instruments
595-CD4001BPWR
CD4001BPWR

Mfr.:

Description:
Logic Gates CMOS Quad 2-In A 595 -CD4001BPW A 595-CD A 595-CD4001BPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NOR
4 Gate
4000
8 Input
TSSOP-14
4 Output
6.8 mA
- 6.8 mA
60 ns
3 V
18 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.15 mm
Input Type: CMOS
Length: 5 mm
Logic Type: 2-Input NOR
Operating Supply Current: 15 uA
Output Type: CMOS
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD4001B
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Width: 4.4 mm
Unit Weight: 57,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 5.546

Stock:
5.546 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,533 € 0,53 €
0,376 € 3,76 €
0,337 € 8,43 €
0,294 € 29,40 €
0,273 € 68,25 €
0,261 € 130,50 €
0,255 € 255,00 €
Full Reel (Order in multiples of 2000)
0,242 € 484,00 €
0,235 € 940,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,89 €
Min:
1

Similar Product

Texas Instruments CD4001BPW
Texas Instruments
Logic Gates CMOS Quad 2-Input NOR Gate
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.