CC8530RHAR

Texas Instruments
595-CC8530RHAR
CC8530RHAR

Mfr.:

Description:
RF Transceiver PurePath Wireless 2. 4GHz RF SoC A 595-C A 595-CC8530RHAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
RoHS:  
ISM
2.4 GHz
5 Mb/s
2 V
3.6 V
3.5 dBm
- 40 C
+ 85 C
I2C, SPI
VQFN-40
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: RF Transceiver
Sensitivity: - 83 dBm
Series: CC8530
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 104 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

RF Transceiver 1-5GHz list

CC8520 PurePath™ Wireless System on Chip

Texas Instruments CC8520 2.4 GHz RF System on Chip (SoC) is the first device in the TI family of PurePath™ Wireless audio products. This new TI audio transceiver features a 2.4GHz SoC that transmits uncompressed CD-quality wireless audio over a rock-solid RF link with no unwanted noise or dropouts. The CC8520 is a complete integrated solution optimized for wireless transmission of high-quality digital audio. The Texas Instruments CC8520 includes a robust built-in wireless audio transmission protocol and can control selected external audio devices. The TI CC8520 SoC operates autonomously and can be used with our without an external microcontroller.

In Stock: 2.123

Stock:
2.123 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2123 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
8,29 € 8,29 €
6,54 € 65,40 €
6,07 € 151,75 €
5,56 € 556,00 €
5,27 € 1.317,50 €
5,16 € 2.580,00 €
5,04 € 5.040,00 €
Full Reel (Order in multiples of 2500)
4,76 € 11.900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,98 €
Min:
1

Similar Product

Texas Instruments CC8530RHAT
Texas Instruments
RF Transceiver PurePath Wireless 2. 4GHz RF SoC A 595-C A 595-CC8530RHAR