CC3501ETIARSHR

Texas Instruments
595-CC3501ETIARSHR
CC3501ETIARSHR

Mfr.:

Description:
RF Microcontrollers - MCU SimpleLink wireless MCU with 2.4GHz Wi-Fi 6 and Bluetooth Low Energy 56-VQFN -40 to 85

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Microcontrollers - MCU
RoHS:  
ARM Cortex-M33
2.4 GHz
32 bit
1.1 MB
160 MHz
12 bit
1.71 V
3.6 V
+ 85 C
VQFN-56
SMD/SMT
Reel
Brand: Texas Instruments
Data RAM Type: SRAM
Development Kit: LP-EM-CC35X1, LP-EM-CC35X1ET, BDE-3P-BW3501X
Interface Type: I2C, I2S, SPI, UART
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of I/Os: 38 I/O
Number of Timers/Counters: 8 Timer
Processor Series: CC35xxE
Product Type: RF Microcontrollers - MCU
Series: CC3501E
Factory Pack Quantity: 4000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
3,14 € 12.560,00 €